Part Details for PTS845VN20PSMTR4 LFS by C&K
Overview of PTS845VN20PSMTR4 LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS845VN20PSMTR4 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6353
|
Newark | Tactile Switch, Spst, 0.05A, 12Vdc, 80Gf, Product Range:Pts845 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:80Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |C&k Components PTS845VN20PSMTR4 LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1896 |
|
$0.1730 | Buy Now |
DISTI #
108-PTS845VN20PSMTR4LFSCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4931 In Stock |
|
$0.2316 / $0.4700 | Buy Now |
DISTI #
611-PTS845VN20PSMTR4
|
Mouser Electronics | Tactile Switches 50mA 12VDC, 160gf, Ivory Actuator RoHS: Compliant | 2246 |
|
$0.2240 / $0.3900 | Buy Now |