Part Details for PTS850VR18PSMTR LFS by C&K
Overview of PTS850VR18PSMTR LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS850VR18PSMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6349
|
Newark | Tactile Switch, Spst, 0.05A, 12Vdc/350Gf, Product Range:Pts850 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:-, Actuating Force:350Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |C&k Components PTS850VR18PSMTR LFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1648 |
|
$0.4120 | Buy Now |
DISTI #
108-PTS850VR18PSMTRLFSCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9385 In Stock |
|
$0.5657 / $1.3900 | Buy Now |
DISTI #
611-PTS850VR18PSMTR
|
Mouser Electronics | Tactile Switches 50mA 12VDC, 350gf, Natural Actuator, with Boss RoHS: Compliant | 2811 |
|
$0.5650 / $1.0700 | Buy Now |
DISTI #
PTS850VR18PSMTRLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 3.5N Min Qty: 1 | 57 |
|
$1.1200 / $1.6700 | Buy Now |