Part Details for PTSA 1 5/ 8-3 5-F by Phoenix Contact
Overview of PTSA 1 5/ 8-3 5-F by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTSA 1 5/ 8-3 5-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed RoHS: Compliant |
1640 In Stock |
|
$0.9880 / $1.1990 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | 80 |
|
$4.6250 / $7.5000 | Buy Now | |
|
Master Electronics | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed RoHS: Compliant |
1640 In Stock |
|
$0.9880 / $1.1990 | Buy Now |