There are no models available for this part yet.
Overview of PTT-115-01-L-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PTT-115-01-L-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTT-115-01-L-S
|
Avnet Americas | Conn Unshrouded HDR 15 POS 2mm Press Fit ST Through Hole - Bulk (Alt: PTT-115-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$0.8830 / $2.5600 | Buy Now | ||
DISTI #
000000000004005071
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm Press-Fit Terminal Strip RoHS: Compliant | 0 |
|
$0.8830 / $2.5600 | Buy Now |
CAD Models for PTT-115-01-L-S by Samtec Inc
Part Data Attributes for PTT-115-01-L-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.079 inch
|
Body Length
|
1.185 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.112 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.9 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.111 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
15
|
Withdrawl Force-Min
|
.834 N
|
Alternate Parts for PTT-115-01-L-S
This table gives cross-reference parts and alternative options found for PTT-115-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTT-115-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CH-A-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Adam Technologies Inc | PTT-115-01-L-S vs 1CH-A-15 |
BG035-15A-0-0320-0180-0290-N-B | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | PTT-115-01-L-S vs BG035-15A-0-0320-0180-0290-N-B |
2PH1-15-SGB-.126-SMT-A | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PTT-115-01-L-S vs 2PH1-15-SGB-.126-SMT-A |
3851151000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Lumberg Connect GmbH | PTT-115-01-L-S vs 3851151000 |
PHA012-PA1501GFA | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | PTT-115-01-L-S vs PHA012-PA1501GFA |
LZE50DHFD | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | PTT-115-01-L-S vs LZE50DHFD |
91269-515 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Polarized Lck, Cream Insulator, Receptacle | Amphenol FCi | PTT-115-01-L-S vs 91269-515 |
XG8V-1534 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | OMRON Corporation | PTT-115-01-L-S vs XG8V-1534 |
1-644631-5 | HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,POLARIZED LCK,NATURAL | TE Connectivity | PTT-115-01-L-S vs 1-644631-5 |
W019-1505-001-Z | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | PTT-115-01-L-S vs W019-1505-001-Z |