-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6128
|
Newark | Panel Control /Tray Packaging |Bourns PTV112-1417A-A103 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.8880 | Buy Now |
DISTI #
118-PTV112-1417A-A103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0544 | Buy Now |
DISTI #
PTV112-1417A-A103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PTV112-1417A-A103) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-PTV112-1417AA103
|
Mouser Electronics | Potentiometers PANEL CONTROL | 679 |
|
$0.9220 / $1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
DISTI #
PTV112-1417A-A103
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 50 mW, � 20% (Alt: PTV112-1417A-A103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy