Part Details for PTX-11067-P by BUD Industries Inc
Overview of PTX-11067-P by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-11067-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6664
|
Newark | Enclosure Panel, Internal, 10.31"x10.31", Panel Type:Internal Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:Gray, For Use With:Bud Industries Pth-22432/Ptq-11066 Fiberglass Boxes, Product Range:- Rohs Compliant: Yes |Bud Industries PTX-11067-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$5.4100 / $7.1800 | Buy Now |
DISTI #
377-PTX-11067-P-ND
|
DigiKey | PLASTIC PLATE FOR PTQ-11066 Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$4.8750 / $6.9000 | Buy Now |
DISTI #
563-PTX-11067-P
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 10.31 x 10.31" RoHS: Compliant | 0 |
|
$4.8700 / $6.9000 | Order Now |
DISTI #
72639537
|
RS | Internal Panel for PTQ Series, ABS Plastic, Light Gray, 10.31 x 10.31 x 0.16 in | Bud Industries PTX-11067-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 / $6.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 64 Factory Stock |
|
$5.0500 / $7.6800 | Buy Now |
DISTI #
000000000006246584
|
Sager | Electrical Enclosure Accessories Plastic Internal Panel 10.31 x 10.31 Min Qty: 13 | 64 |
|
$4.9000 / $7.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 64 Factory Stock |
|
$5.0500 / $7.6800 | Buy Now |