Part Details for PTX-11076-P by BUD Industries Inc
Overview of PTX-11076-P by BUD Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-11076-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9750
|
Newark | Panel, 358Mm X 458Mm, Abs, Panel Type:Inner Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:Gray, For Use With:Bud Industries Ptq Series Nema Boxes, External Height - Metric:357.9Mm, Product Range:Ptq Series Rohs Compliant: Yes |Bud Industries PTX-11076-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$14.0400 / $22.5400 | Buy Now |
DISTI #
PTX-11076-P-ND
|
DigiKey | ABS INTERNAL PANEL PTQ-11076 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9000 | Buy Now |
DISTI #
70576500
|
RS | Internal Panel, ABS Internal Panel for - PTQ-11076, PTQ Series | Bud Industries PTX-11076-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0000 / $16.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.7400 | Buy Now |
|
Onlinecomponents.com | Fiberglass Box - Internal Panel - Plastic - 18.03" x 14.09" RoHS: Compliant | 145 Factory Stock |
|
$12.7000 / $16.8100 | Buy Now |
|
Master Electronics | Fiberglass Box - Internal Panel - Plastic - 18.03" x 14.09" RoHS: Compliant | 145 Factory Stock |
|
$12.7000 / $16.8100 | Buy Now |