Part Details for PTX-11081 by BUD Industries Inc
Overview of PTX-11081 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-2005LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive --standard raw cable, non-halogen free. | |
10110818-3025LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 28 AWG, 2.5 meters, passive -standard raw cable, non-halogen free. | |
10110818-4035LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 3.5 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for PTX-11081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6667
|
Newark | Enclosure Panel, Internal, 17.72"x25.79", Panel Type:Internal Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Pth-22432/Ptq-11081 Fiberglass Boxes, External Height - Metric:450.1Mm, Product Range:- Rohs Compliant: Yes |Bud Industries PTX-11081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7600 / $42.8200 | Buy Now |
DISTI #
377-PTX-11081-ND
|
DigiKey | STEEL PLATE FOR PTQ-11081 Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$29.5625 / $41.9000 | Buy Now |
DISTI #
563-PTX-11081
|
Mouser Electronics | Electrical Enclosure Accessories Steel Internal Panel 25.79 x 17.72" RoHS: Compliant | 0 |
|
$29.5600 / $41.9000 | Order Now |
DISTI #
72639540
|
RS | Internal Panel for PTQ Series, Zinc-Plated Steel, 25.79 x 17.72 in | Bud Industries PTX-11081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0500 / $45.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4900 / $41.6300 | Buy Now |
DISTI #
000000000006246587
|
Sager | Electrical Enclosure Accessories Steel Internal Panel 25.79 x 17.72 Min Qty: 3 | 0 |
|
$29.6500 / $47.3000 | Buy Now |