Part Details for PTX-18490 by BUD Industries Inc
Overview of PTX-18490 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-18490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6677
|
Newark | Enclosure Panel, Internal, 10.2" X 10.2", Panel Type:Internal Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Ptr-28490 Hinged Abs Plastic Box, External Height - Metric:259.1Mm, External Width - Metric:259.08Mmrohs Compliant: Yes |Bud Industries PTX-18490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2800 | Buy Now |
DISTI #
377-PTX-18490-ND
|
DigiKey | METAL INTERNAL PANEL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$19.5000 | Buy Now |
DISTI #
563-PTX-18490
|
Mouser Electronics | Electrical Enclosure Accessories PTR SERIES -MOUNTING PLATE (10.2X10.2X0.06) -STEEL RoHS: Compliant | 0 |
|
$15.0800 / $18.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$12.9700 / $17.1600 | Buy Now |
DISTI #
000000000006374087
|
Sager | Electrical Enclosure Accessories Min Qty: 6 | 0 |
|
$12.2500 / $19.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$12.9700 / $17.1600 | Buy Now |