Part Details for PTX-22510-P by BUD Industries Inc
Overview of PTX-22510-P by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for PTX-22510-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7977
|
Newark | Inner Panel, Abs, Grey, Enclosure, Panel Type:Inner Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:Gray, For Use With:Bud Industries Pth-22510 & Pth-22510-C Nema Box Enclosures, External Width - Metric:179Mm Rohs Compliant: Yes |Bud Industries PTX-22510-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.7900 / $3.9500 | Buy Now |
DISTI #
377-2810-ND
|
DigiKey | PTH MOUNTING PLATE ABS PLASTIC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$2.6875 / $3.8000 | Buy Now |
DISTI #
563-PTX-22510-P
|
Mouser Electronics | Electrical Enclosure Accessories PTH MOUNTING PLATE_ ABS PLASTIC RoHS: Compliant | 14 |
|
$2.6800 / $3.6800 | Buy Now |
DISTI #
71151227
|
RS | Enclosure Mounting Plate, ABS, Plastic, PTH Series | Bud Industries PTX-22510-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | Internal Plastic Panel - Light Gray - 7.05" x 7.05" x 0.14" RoHS: Compliant | 33 Factory Stock |
|
$2.7900 / $4.2300 | Buy Now |
DISTI #
28978116
|
Verical | Mounting Plate Accessory, Plastic, Light Gray, 179mm Product Length, 179mm Product Depth, 10.5mm Product Height, For Enclosure PTH-22510 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1801 | Americas - 23 |
|
$0.1217 | Buy Now |
DISTI #
000000000005714293
|
Sager | Electrical Enclosure Accessories PTH MOUNTING PLATE_ ABS PLASTIC Min Qty: 24 | 54 |
|
$2.7500 / $4.3000 | Buy Now |
DISTI #
C1S129800070975
|
Chip1Stop | Unclassified | 23 |
|
$0.9730 | Buy Now |
|
Master Electronics | Internal Plastic Panel - Light Gray - 7.05" x 7.05" x 0.14" RoHS: Compliant | 33 Factory Stock |
|
$2.7900 / $4.2300 | Buy Now |