Part Details for PTX-25310-P by BUD Industries Inc
Overview of PTX-25310-P by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-25310-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6811
|
Newark | Enclosure Panel, 3.98"x4.02", Plastic, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:-, For Use With:Bud Industries Pts-25310 & Pts-25310-C Nema Box Enclosures, External Height - Metric:101.1Mm, Product Range:- Rohs Compliant: Yes |Bud Industries PTX-25310-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$1.7300 / $3.0700 | Buy Now |
DISTI #
PTX-25310-P-ND
|
DigiKey | PTS MOUNTING PLATE PLASTIC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$1.4375 / $2.0000 | Buy Now |
DISTI #
563-PTX-25310-P
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 4.21 x 4.21" RoHS: Compliant | 84 |
|
$1.4300 / $2.4000 | Buy Now |
DISTI #
70863890
|
RS | Internal Mounting Plate, Plastic, PTS-25310, PTS-25310-C, PTX Series | Bud Industries PTX-25310-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Plastic Internal Plate RoHS: Compliant | 187 Factory Stock |
|
$1.5100 / $2.2600 | Buy Now |
|
Master Electronics | Plastic Internal Plate RoHS: Compliant | 187 Factory Stock |
|
$1.5100 / $2.2600 | Buy Now |