Part Details for PTX101-0025-111-3100 by TE Connectivity
Overview of PTX101-0025-111-3100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX101-0025-111-3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PTX101-0025-111-3100-ND
|
DigiKey | PTX101-0025-111-3100 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$511.2300 | Buy Now |
DISTI #
04-0760-0422
|
Avnet Americas | Cable Actuated Position Sensor Linear 5kOhm Potentiometer Output 25-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0422) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$434.3816 / $522.7304 | Buy Now |
DISTI #
824-PTX1010025111310
|
Mouser Electronics | Industrial Motion & Position Sensors PTX101-0025-111-3100 RoHS: Compliant | 0 |
|
$482.5800 / $526.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$442.3000 / $526.0000 | Buy Now | |
|
Master Electronics | 0 |
|
$442.3000 / $526.0000 | Buy Now |