Part Details for PTX101-0025-111-4100 by TE Connectivity
Overview of PTX101-0025-111-4100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX101-0025-111-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PTX101-0025-111-4100-ND
|
DigiKey | PTX101-0025-111-4100 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.4000 | Buy Now |
DISTI #
04-0760-0484
|
Avnet Americas | Cable Actuated Position Sensor Linear 10kOhm Potentiometer Output 25-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0484) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$421.7320 / $507.5080 | Buy Now |
DISTI #
TSSPTX101-0025-111-4100
|
Heilind Electronics | 04-0760-0484 | Americas - 0 in Stock |
|
$411.7248 / $521.6108 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$429.4200 / $510.6800 | Buy Now | |
DISTI #
04-0760-0484
|
Avnet Americas | Cable Actuated Position Sensor Linear 10kOhm Potentiometer Output 25-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0484) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$421.7320 / $507.5080 | Buy Now |
DISTI #
TSSPTX101-0025-111-4100
|
Interstate Connecting Components | 04-0760-0484 | 0 |
|
$411.7248 / $521.6108 | Buy Now |