Part Details for PTX101-0100-111-1110 by TE Connectivity
Overview of PTX101-0100-111-1110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX101-0100-111-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PTX101-0100-111-1110-ND
|
DigiKey | PTX101-0100-111-1110 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$696.7300 | Buy Now |
DISTI #
04-0760-0262
|
Avnet Americas | Cable Actuated Position Sensor Linear 500Ohm Potentiometer Output 100-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0262) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$612.0306 / $736.5114 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$623.1900 / $730.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$623.1900 / $730.4600 | Buy Now |