Part Details for PU-16537 by BUD Industries Inc
Overview of PU-16537 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10016537-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Receptacle. |
Price & Stock for PU-16537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3751
|
Newark | Enclosure W/ Flange, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:61.98Mm, External Width - Metric:117.6Mm, External Depth - Metric:155.7Mm, Ip Rating:Ip66, Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PU-16537 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $26.3100 | Buy Now |
DISTI #
377-PU-16537-ND
|
DigiKey | ENCLOSURE PLAS 6.13"L X 4.63"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$18.6875 / $25.3000 | Buy Now |
DISTI #
563-PU-16537
|
Mouser Electronics | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure with Mounting Flanges (6.1 X 4.6 X 2.4 In) RoHS: Compliant | 2 |
|
$18.6800 / $25.3000 | Buy Now |
DISTI #
72121378
|
RS | Polycarbonate Plastic Enclosure, 6P/IP68, Gray, 6.13 x 4.63 x 2.44 in. | Bud Industries PU-16537 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$19.8700 / $25.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.9400 | Buy Now |
|
Onlinecomponents.com | UL 6P polycarbonate gray plastic enclosure 6.13 x 4.63 x 2.44 in. - External 6.13 x 4.63 x 2.44 Inches - Internal 5.88 x 4.38 x 2.19 Inches RoHS: Compliant | 71 Factory Stock |
|
$19.8800 / $26.3200 | Buy Now |
DISTI #
000000000006153446
|
Sager | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure with Mounting Flanges (6.1 X 4.6 X 2.4 In) Min Qty: 5 | 71 |
|
$18.7000 / $29.9000 | Buy Now |
|
Master Electronics | UL 6P polycarbonate gray plastic enclosure 6.13 x 4.63 x 2.44 in. - External 6.13 x 4.63 x 2.44 Inches - Internal 5.88 x 4.38 x 2.19 Inches RoHS: Compliant | 71 Factory Stock |
|
$19.8800 / $26.3200 | Buy Now |
DISTI #
10014338
|
TestEquity LLC | Bud Industries PU-16537 IP68 NEMA 6P Enclosure, Plastic, Flanges, 6.1x4.6x2.4 in, PU Series | 71 |
|
$23.0000 | Buy Now |