Part Details for PU-20KS10KHT by Inventronics (Hangzhou) Inc
Overview of PU-20KS10KHT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PU-20KS10KHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PU-20KS Series 305 VAC 63 Hz 10 kA Surge Protective Device RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1040Box |
|
$6.6500 / $6.9800 | Buy Now |
|
New Advantage Corporation | PU-20KS Series 305 VAC 63 Hz 10 kA Surge Protective Device RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 800 |
|
$8.5200 / $9.1300 | Buy Now |