Part Details for PU110-31C by XP Power
Overview of PU110-31C by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PU110-31C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0872
|
Newark | Input: 100-240V-3.2A Max, 47.63Hz Rohs Compliant: Yes Tput: 80W Max +5Vdc, 10.0A +12Vdc, 5.0A, -12Vdc, 1.0A 25Cfm Forced Air Cooling Is Required When Outputing 110 Watts |Xp Power PU110-31C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |