PU5931JKMP70R002L
YAGEO Corporation
Description: Fixed Resistor, Metal Strip, 7W, 0.002ohm, 0.1183V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 5931, CHIP

Overview of PU5931JKMP70R002L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation

Price & Stock for PU5931JKMP70R002L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # YAG6143CT-ND
DigiKey RES 0.002 OHM 5% 7W 5931 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4000
  • 1,500 $0.6900
$0.6900 / $1.4000 Buy Now
DISTI # PU5931JKMP70R002L
Avnet Americas Shunt Chip Resistor Metal Plate 5931 2mOhm 5% Emboss T/R - Tape and Reel (Alt: PU5931JKMP70R002L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.5777
$0.5777 Buy Now
DISTI # 603-PU5931JKMP70R002
Mouser Electronics Current Sense Resistors - SMD 2 mOhms 7 Watts 5 % 75 ppm/C AEC-Q200 RoHS: Compliant 0
  • 1,500 $0.6930
  • 3,000 $0.6890
$0.6890 / $0.6930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks 0
  • 1,500 $0.5000
$0.5000 Buy Now
Ozdisan Elektronik RES.(15078) 5931 2m Ohms 5% 7W 75PPM AEC-Q200 SMT 0
  • 1 $1.5650
  • 1,500 $1.4227
$1.4227 / $1.5650 RFQ

CAD Models for PU5931JKMP70R002L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PU5931JKMP70R002L by YAGEO Corporation

PU5931JKMP70R002L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
26 Weeks
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.49 mm
Package Length
15 mm
Package Style
SMT
Package Width
7.75 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Power Dissipation (P)
7 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.002 Ω
Resistor Type
FIXED RESISTOR
Size Code
5931
Surface Mount
YES
Technology
METAL PLATE
Temperature Coefficient
75 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.1183 V
Want to compare parts?
  1. PU5931JKMP70R002L
    YAGEO Corporation
    Fixed Resistor, Metal Strip, 7W, 0.002ohm, 0.1183V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 5931, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PU5931JKMP70R002L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PU5931JKMP70R002L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PU5931JKMP70R002L would you like to use for your alert(s)?
  • Please alert me when PU5931JKMP70R002L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PU5931JKMP70R002L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PU5931JKMP70R002L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PU5931JKMP70R002L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PU5931JKMP70R002L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PU5931JKMP70R002L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: