There are no models available for this part yet.
Overview of PUA0312S1A by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PUA0312S1A by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2166-PUA0312S1A-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 41 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1188 | Buy Now | |
DISTI #
PUA0312S1A
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.084A 1W Through Hole 4-Pin SIP Tube - Rail/Tube (Alt: PUA0312S1A) Min Qty: 41 Package Multiple: 41 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
PUA0312S1A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 41 | 0 |
|
$2.3900 | Buy Now | |
DISTI #
PUA0312S1A
|
Avnet Abacus | (Alt: PUA0312S1A) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PUA0312S1A by Flex Ltd
Part Data Attributes for PUA0312S1A by Flex Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FLEX LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|