Part Details for PUB-20 by Dwyer Instruments Inc
Overview of PUB-20 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUB-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4895
|
Newark | Portable Ultrasonic Flowmeter Converter Type B, 2" To 40" (50.7 To 1016 Mm) Pipe Diameter Range. |Dwyer PUB-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,686.7200 / $8,540.8000 | Buy Now |
DISTI #
71447187
|
RS | Flowmeter Kit, Portable, Ultrasonic, Type B, Non-Invasive, for 2"-40" Pipe Diamet | Dwyer Instruments PUB-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,690.2000 / $10,105.4800 | RFQ |
DISTI #
4288093
|
Farnell | PORTABLE ULTRASONIC FLOWMETER CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$13,935.5898 | Buy Now |