Part Details for PUB01CB23500V by Carlo Gavazzi Holding AG
Overview of PUB01CB23500V by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUB01CB23500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5116
|
Newark | Relay, Voltage Sensing, Spdt, 230Vac, Product Range:-, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Socket, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:-, Supply Voltage Max:230Vacrohs Compliant: Yes |Carlo Gavazzi PUB01CB23500V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-PUB01CB23500V-ND
|
DigiKey | TRMS AC/DC OVER OR UNDER VOLTAGE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11 In Stock |
|
$204.7008 / $230.0000 | Buy Now |
DISTI #
225-PUB01CB23500V
|
Mouser Electronics | Industrial Relays 115-230V VOLT. LEVEL RELAY RoHS: Compliant | 0 |
|
$194.4600 / $218.5000 | Order Now |
DISTI #
70014224
|
RS | Relay, Monitor, E-Mech, Voltage, SPDT, Cur-Rtg 8/5AAC/ADC, Ctrl-V 115/230AC, Pnl-Mnt | Carlo Gavazzi Inc. PUB01CB23500V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 15 |
|
$184.0000 / $230.0000 | Buy Now |
DISTI #
PUB01CB23500V
|
TME | Module: voltage monitoring relay, 115/230VAC, socket, SPDT, IP20 Min Qty: 1 | 1 |
|
$113.4300 / $130.7500 | Buy Now |
|
Neutron USA | Relay,Monitor,E-Mech,Voltage,SPDT,Cur-Rtg 8/5AAC/ADC,Ctrl-V 115/230AC,Pnl-Mnt | 11 |
|
$399.9900 | Buy Now |