Part Details for PUB02CT23 by Carlo Gavazzi Holding AG
Overview of PUB02CT23 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUB02CT23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5121
|
Newark | Relay, Voltage Sensing, Spdt, 230Vac, Product Range:Pub02 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Socket, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:- Rohs Compliant: Yes |Carlo Gavazzi PUB02CT23 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0000 | Buy Now |
DISTI #
225-PUB02CT23
|
Mouser Electronics | Industrial Relays OVER/UNDER VOLTAGE RELAY RoHS: Compliant | 0 |
|
$170.4000 / $202.3500 | Order Now |
DISTI #
70014744
|
RS | Relay Monitor Over Voltage / Under Voltage | Carlo Gavazzi Inc. PUB02CT23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$165.1200 / $206.4000 | Buy Now |
|
Onlinecomponents.com | OVER/UNDER VOLT RLY RoHS: Compliant |
3 In Stock |
|
$149.8100 / $174.0800 | Buy Now |
DISTI #
PUB02CT23
|
TME | Voltage monitoring relay, 24VAC,115/230VAC, socket, SPDT, IP20 Min Qty: 1 | 0 |
|
$113.5700 / $131.0600 | RFQ |
|
Master Electronics | OVER/UNDER VOLT RLY RoHS: Compliant |
3 In Stock |
|
$149.8100 / $174.0800 | Buy Now |