Part Details for PUB03CW24 by Carlo Gavazzi Holding AG
Overview of PUB03CW24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUB03CW24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9614
|
Newark | 12-240Vac/Dc Over/Under Voltage Rly |Carlo Gavazzi PUB03CW24 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3400 / $211.3300 | Buy Now |
DISTI #
PUB03CW24-ND
|
DigiKey | RLY MONITOR OVER/UNDER VOLT Min Qty: 5 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$211.0000 | Buy Now |
DISTI #
225-PUB03CW24
|
Mouser Electronics | Industrial Relays 12-240VAC/DC OVER/UNDER VOLTAGE RLY | 0 |
|
$172.9000 | Order Now |
DISTI #
70633419
|
RS | Monitoring Relay, Voltage, TRMS AC/DC Over/under voltage, SPDT, DUB Series | Carlo Gavazzi Inc. PUB03CW24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$175.5500 / $219.4400 | Buy Now |
|
Onlinecomponents.com | OVER-UNDER VOLTAGE RELAY REV.5 RoHS: Compliant | 0 |
|
$123.3000 / $129.6800 | Buy Now |
DISTI #
PUB03CW24
|
TME | Voltage monitoring relay, 12÷240VAC, 12÷240VDC, socket, SPDT Min Qty: 1 | 0 |
|
$137.8200 / $159.0200 | RFQ |