PUC1218090D2BG
Description: DC-DC Unregulated Power Supply Module,

Overview of PUC1218090D2BG by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PUC1218090D2BG by Flex Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 2166-PUC1218090D2BG-ND
DigiKey 18V -9V DC/DC CONVERTERS ISOLATE Min Qty: 1 Lead time: 30 Weeks Container: Tube 78
In Stock
  • 1 $9.8400
  • 5 $9.2740
  • 10 $9.0410
  • 25 $8.7428
  • 50 $8.5236
  • 100 $8.3100
  • 250 $8.0356
  • 500 $7.8341
$7.8341 / $9.8400 Buy Now
DISTI # PUC1218090D2BG
Avnet Americas Module DC-DC 2-OUT 18/-9V 90/-50mA 2W Through Hole 5-Pin SIP Tube - Rail/Tube (Alt: PUC1218090D2BG) Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # PUC1218090D2BG
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 50 0
  • 50 $6.6100
$6.6100 Buy Now
DISTI # PUC1218090D2BG
Avnet Abacus (Alt: PUC1218090D2BG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PUC1218090D2BG by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PUC1218090D2BG by Flex Ltd

PUC1218090D2BG
Flex Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FLEX LTD
Reach Compliance Code
unknown
Factory Lead Time
20 Weeks
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. PUC1218090D2BG
    Flex Ltd
    DC-DC Unregulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUC1218090D2BG by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUC1218090D2BG by Flex Ltd

Select Manufacturer
Which Manufacturer of PUC1218090D2BG would you like to use for your alert(s)?
  • Please alert me when PUC1218090D2BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUC1218090D2BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUC1218090D2BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUC1218090D2BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUC1218090D2BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUC1218090D2BG by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: