Part Details for PUC1520035D2BG by Flex Ltd
Overview of PUC1520035D2BG by Flex Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUC1520035D2BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PUC1520035D2BG-ND
|
DigiKey | 20V -3.5V DC/DC CONVERTERS ISOLA Min Qty: 1 Lead time: 30 Weeks Container: Tube |
25 In Stock |
|
$7.4583 / $9.1200 | Buy Now |
DISTI #
PUC1520035D2BG
|
Avnet Americas | Module DC-DC 2-OUT 20/-3.5V 90/-80mA 2W Through Hole 5-Pin SIP Tube - Rail/Tube (Alt: PUC1520035D2BG) Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
PUC1520035D2BG
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 50 | 0 |
|
$6.6100 | Buy Now |
DISTI #
PUC1520035D2BG
|
Avnet Abacus | (Alt: PUC1520035D2BG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PUC1520035D2BG
PUC1520035D2BG CAD Models
PUC1520035D2BG Part Data Attributes
|
PUC1520035D2BG
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PUC1520035D2BG
Flex Ltd
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |