Part Details for PUL6004WH-EY by Panduit Corp
Overview of PUL6004WH-EY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUL6004WH-EY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1566
|
Newark | Ntwrk Cable, 4Pair, 23Awg, 305M Rohs Compliant: Yes |Panduit PUL6004WH-EY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.0700 / $417.4700 | Buy Now |
DISTI #
298-PUL6004WH-EY-ND
|
DigiKey | CABLE COPPER STRANDED Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PANPUL6004WH-EY
|
Heilind Electronics | CUCBL,E,CAT6,LSZH,4PA,23AWG,UT | Americas - 0 in Stock |
|
Buy Now |
Part Details for PUL6004WH-EY
PUL6004WH-EY CAD Models
PUL6004WH-EY Part Data Attributes:
|
PUL6004WH-EY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PUL6004WH-EY
Panduit Corp
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | IEC; IEEE | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Length | 500 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |