Part Details for PUL6AHD04GR-EG by Panduit Corp
Overview of PUL6AHD04GR-EG by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUL6AHD04GR-EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PUL6AHD04GR-EG-ND
|
DigiKey | COPPER CBL CAT 6A 4-PR 6.6MM GRN Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PANPUL6AHD04GR-EG
|
Heilind Electronics | COPPER CABLE, CAT 6A, VARI-MAT | Americas - 0 in Stock |
|
Buy Now |