Transistors
PUMB11,135
Description: PUMB11 - 50 V, 100 mA PNP/PNP resistor-equipped double transistors;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin

Overview of PUMB11,135 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PUMB11,135 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-PUMB11,135CT-ND
DigiKey TRANS PREBIAS 2PNP 50V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7476
In Stock
  • 1 $0.2400
  • 10 $0.1440
  • 100 $0.0896
  • 500 $0.0657
  • 1,000 $0.0579
  • 2,000 $0.0514
  • 5,000 $0.0443
  • 10,000 $0.0317
  • 20,000 $0.0286
  • 30,000 $0.0271
  • 50,000 $0.0253
  • 70,000 $0.0243
  • 100,000 $0.0232
  • 250,000 $0.0210
  • 500,000 $0.0200
$0.0200 / $0.2400 Buy Now
DISTI # PUMB11,135
Avnet Americas Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMB11,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0300
$0.0300 Buy Now
DISTI # 771-PUMB11,135
Mouser Electronics Digital Transistors PUMB11/SOT363/SC-88 RoHS: Compliant 19776
  • 1 $0.2600
  • 10 $0.1760
  • 100 $0.0770
  • 1,000 $0.0420
  • 2,500 $0.0360
  • 10,000 $0.0240
  • 20,000 $0.0200
$0.0200 / $0.2600 Buy Now
Future Electronics Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA - 300mW RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 10,000 $0.0209
  • 20,000 $0.0204
  • 30,000 $0.0201
  • 50,000 $0.0198
  • 100,000 $0.0191
$0.0191 / $0.0209 Buy Now
DISTI # PUMB11,135
Avnet Silica Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMB11,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PUMB11,135
EBV Elektronik Trans Digital BJT PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMB11,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PUMB11,135 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PUMB11,135 by Nexperia

PUMB11,135
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PUMB11,135
    Nexperia
    PUMB11 - 50 V, 100 mA PNP/PNP resistor-equipped double transistors;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin
    VS

Alternate Parts for PUMB11,135

This table gives cross-reference parts and alternative options found for PUMB11,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMB11,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934056289115 Small Signal Bipolar Transistor Nexperia PUMB11,135 vs 934056289115
934056289135 Small Signal Bipolar Transistor Nexperia PUMB11,135 vs 934056289135
PUMB11 Small Signal Bipolar Transistor Nexperia PUMB11,135 vs PUMB11
PUMB11T/R Small Signal Bipolar Transistor Nexperia PUMB11,135 vs PUMB11T/R
Part Number Description Manufacturer Compare
PUMB11 Small Signal Bipolar Transistor Nexperia PUMB11,135 vs PUMB11
934056289135 Small Signal Bipolar Transistor Nexperia PUMB11,135 vs 934056289135
934056289115 Small Signal Bipolar Transistor Nexperia PUMB11,135 vs 934056289115
PUMB11T/R Small Signal Bipolar Transistor Nexperia PUMB11,135 vs PUMB11T/R

Related Parts for PUMB11,135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUMB11,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUMB11,135 by Nexperia

Select Manufacturer
Which Manufacturer of PUMB11,135 would you like to use for your alert(s)?
  • Please alert me when PUMB11,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUMB11,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUMB11,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUMB11,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUMB11,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUMB11,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: