Part Details for PUMB2,115 by NXP Semiconductors
Overview of PUMB2,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PUMB2,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PUMB2,115-954-ND
|
DigiKey | NEXPERIA PUMB2 - SMALL SIGNAL BI Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80104 In Stock |
|
$0.0200 | Buy Now |
|
Quest Components | 780 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Rochester Electronics | Nexperia PUMB2 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 80104 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PUMB2,115
PUMB2,115 CAD Models
PUMB2,115 Part Data Attributes
|
PUMB2,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMB2,115
NXP Semiconductors
PEMB2; PUMB2 - PNP/PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PUMB2,115
This table gives cross-reference parts and alternative options found for PUMB2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMB2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMB2T/R | Small Signal Bipolar Transistor | Nexperia | PUMB2,115 vs PUMB2T/R |
934055443115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMB2,115 vs 934055443115 |
934055443115 | Small Signal Bipolar Transistor | Nexperia | PUMB2,115 vs 934055443115 |
PUMB2 | Small Signal Bipolar Transistor | Nexperia | PUMB2,115 vs PUMB2 |
PUMB2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMB2,115 vs PUMB2 |