-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMD17; PUMD17 - NPN/PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8288
|
Newark | Transistor, Digital, Dual, Sot-363, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:60Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Nexperia PUMD17,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.0670 / $0.3020 | Buy Now |
DISTI #
35AH5397
|
Newark | Pumd17/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia PUMD17,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
1727-PUMD17,115CT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29 In Stock |
|
$0.0210 / $0.3300 | Buy Now |
DISTI #
PUMD17,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD17,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-PUMD17115
|
Mouser Electronics | Digital Transistors PUMD17/SOT363/SC-88 RoHS: Compliant | 27128 |
|
$0.0200 / $0.2900 | Buy Now |
DISTI #
E02:0323_00685396
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2247 | Europe - 18000 |
|
$0.0207 / $0.0252 | Buy Now |
DISTI #
V72:2272_06543232
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 12000 |
|
$0.0208 / $0.1642 | Buy Now |
|
Future Electronics | PUMD17 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0188 / $0.0214 | Buy Now |
DISTI #
65157363
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2247 | Americas - 18000 |
|
$0.0206 / $0.0251 | Buy Now |
DISTI #
62303208
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 300mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 2225 | Americas - 12000 |
|
$0.0208 / $0.0771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD17,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD17,115
Nexperia
PEMD17; PUMD17 - NPN/PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 2.68 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMD17,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD17,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD17/T1 | Small Signal Bipolar Transistor | Nexperia | PUMD17,115 vs PUMD17/T1 |
PUMD17 | Small Signal Bipolar Transistor | Nexperia | PUMD17,115 vs PUMD17 |
PUMD17/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD17,115 vs PUMD17/T1 |
PUMD17/T2 | Small Signal Bipolar Transistor | Nexperia | PUMD17,115 vs PUMD17/T2 |