Part Details for PUMD18115 by Nexperia
Overview of PUMD18115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMD18115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUMD18,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD18,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 447000 |
|
$0.0300 | Buy Now |
DISTI #
PUMD18,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD18,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 350 Partner Stock |
|
RFQ | |
DISTI #
PUMD18,115
|
Avnet Asia | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD18,115) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0298 / $0.0333 | Buy Now |
|
LCSC | 5010mA5V 1 NPN Pre-biased 1 PNP Pre-biased 300mW 100mA 50V SOT-363 Digital Transistors ROHS | 2910 |
|
$0.0306 / $0.0538 | Buy Now |