Part Details for PUO6C04BL-CEG by Panduit Corp
Overview of PUO6C04BL-CEG by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for PUO6C04BL-CEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PUO6C04BL-CEG-ND
|
DigiKey | CABLE CAT6 8COND 23AWG BLK 1000' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
11 In Stock |
|
$633.8240 / $674.7200 | Buy Now |
DISTI #
PUO6C04BL-CEG
|
Avnet Americas | COPPER CABLE, CATEGORY 6, 4-PAIR, 23AWG, - Bulk (Alt: PUO6C04BL-CEG) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$647.7900 | Buy Now |
DISTI #
644-PUO6C04BL-CEG
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Category 6, 4-pair, 23AWG, RoHS: Compliant | 0 |
|
$834.4700 | Order Now |
DISTI #
PANPUO6C04BL-CEG
|
Heilind Electronics | COPPER CABLE, CATEGORY 6, 4-PAIR, 23AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock 612 Factory Stock |
|
$647.7900 / $755.5500 | Buy Now |
DISTI #
80018458
|
Verical | PUO6C04BL-CEG Min Qty: 6 Package Multiple: 6 Date Code: 2405 | Americas - 6 |
|
$982.2150 | Buy Now |
DISTI #
PUO6C04BL-CEG
|
Avnet Americas | COPPER CABLE, CATEGORY 6, 4-PAIR, 23AWG, - Bulk (Alt: PUO6C04BL-CEG) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$647.7900 | Buy Now |
DISTI #
000000000006136930
|
Sager | Multi-Conductor Cables Copper Cable, Category 6, 4-pair, 23AWG, Min Qty: 1 | 0 |
|
$706.0500 / $714.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock 612 Factory Stock |
|
$647.7900 / $755.5500 | Buy Now |
DISTI #
10017240
|
TestEquity LLC | Panduit PUO6C04BL-CEG Copper Cable, Cat 6, 23AWG, U/UTP, Polyethylene Jacket, Outdoor, Black, 1000' | 0 |
|
$809.7400 | Buy Now |
Part Details for PUO6C04BL-CEG
PUO6C04BL-CEG CAD Models
PUO6C04BL-CEG Part Data Attributes:
|
PUO6C04BL-CEG
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PUO6C04BL-CEG
Panduit Corp
Wire And Cable, 8 Conductor(s), 23AWG, 80V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ANSI; EN; IEC; ISO; TIA | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYETHYLENE | |
Length | 305 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 80 V | |
Shielding | NO | |
Stranding | 1 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |