Part Details for PUP5C04BU-F by Panduit Corp
Overview of PUP5C04BU-F by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PUP5C04BU-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5941
|
Newark | Copper Cable, Cat5E, 4-Pair, 24Awg, U/Ut |Panduit PUP5C04BU-F RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5970 | Buy Now |
DISTI #
298-PUP5C04BU-F-ND
|
DigiKey | CABLE COPPER STRANDED Min Qty: 12000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4969 | Buy Now |
DISTI #
PUP5C04BU-F
|
Avnet Americas | CAT5e-U/UTP Cable 8Conductors 24AWG 305m Bare Copper Blue 80V Carton - Bulk (Alt: PUP5C04BU-F) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$507.8700 | Buy Now |
DISTI #
644-PUP5C04BU-F
|
Mouser Electronics | Wire Ducting & Raceways Copper Cable, Cat5e, 4-pair, 24AWG, U/UT RoHS: Compliant | 0 |
|
$0.7260 | Order Now |
DISTI #
PANPUP5C04BU-F
|
Heilind Electronics | COPPER CABLE, CAT5E, 4-PAIR, 24AWG, U/UT | Americas - 750 in Stock7875 On Order |
|
$0.4960 / $0.6348 | Buy Now |
|
Onlinecomponents.com | Category 5e, plenum (CMP), 4-pair, UTP copper cable. Copper conductors are 24 AWG construction with FEP/polyolefin insulation. Conductors are twisted in pairs and protected by a low smoke, flame-retardant PVC jacket. RoHS: Compliant | 0 |
|
$0.5100 / $0.6200 | Buy Now |
DISTI #
PANPUP5C04BU-F
|
Interstate Connecting Components | COPPER CABLE, CAT5E, 4-PAIR, 24AWG, U/UT | 1501575 On Order |
|
$0.4960 / $0.6348 | Buy Now |
DISTI #
000000000005415546
|
Sager | Wire Ducting & Raceways Copper Cable, Cat5e, 4-pair, 24AWG, U/UT Min Qty: 1000 | 0 |
|
$732.1100 | Buy Now |