Part Details for PUP6004VL-WLP by Panduit Corp
Overview of PUP6004VL-WLP by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PUP6004VL-WLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUP6004VL-WLP-ND
|
DigiKey | CU 6 4PR 23AWG UTP VL Min Qty: 36000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8464 | Buy Now |
DISTI #
PUP6004VL-WLP
|
Avnet Americas | Cable UTP Category 6 4-Pair 23AWG 305m Violet Reel - Bulk (Alt: PUP6004VL-WLP) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9732 | Buy Now |
DISTI #
644-PUP6004VL-WLP
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
PANPUP6004VL-WLP
|
Heilind Electronics | COPPER CABLE, ENHANCED CAT 6, 4-PAIR, 23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9700 / $1.1400 | Buy Now |
DISTI #
PUP6004VL-WLP
|
Avnet Americas | Cable UTP Category 6 4-Pair 23AWG 305m Violet Reel - Bulk (Alt: PUP6004VL-WLP) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9732 | Buy Now |
DISTI #
000000000005713900
|
Sager | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 1000 | 0 |
|
$1,247.0300 | Buy Now |