Part Details for PUP6AM04BU-UG-S by Panduit Corp
Overview of PUP6AM04BU-UG-S by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6AM04BU-UG-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUP6AM04BU-UG-S
|
Avnet Americas | TX6A 10Gig UTP Copper Cable with Advanced MaTriX Technology Plenum Rated Blue 1000ft Bulk - Bulk (Alt: PUP6AM04BU-UG-S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2080 | Buy Now |
DISTI #
644-PUP6AM04BU-UG-S
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Cat 6A Advanced MaTriX, 4- RoHS: Compliant | 0 |
|
$1.4200 / $1.5800 | Order Now |
DISTI #
PANPUP6AM04BU-UG-S
|
Heilind Electronics | COPPER CABLE, CAT 6A ADVANCED MATRIX, 4- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.4100 | Buy Now |
DISTI #
000000000005637559
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6A Advanced MaTriX, 4- Min Qty: 1000 | 0 |
|
$1,534.3300 | Buy Now |
Part Details for PUP6AM04BU-UG-S
PUP6AM04BU-UG-S CAD Models
PUP6AM04BU-UG-S Part Data Attributes
|
PUP6AM04BU-UG-S
Panduit Corp
Buy Now
|
Compare Parts:
PUP6AM04BU-UG-S
Panduit Corp
|
Samacsys Manufacturer | Panduit |