Part Details for PUP6AS04BU-G-S by Panduit Corp
Overview of PUP6AS04BU-G-S by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6AS04BU-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19102-ND
|
DigiKey | CABLE CAT6A 8CON 23AWG BLU Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1994 | Buy Now |
DISTI #
644-PUP6AS04BU-G-S
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT RoHS: Compliant | 0 |
|
$1.2500 / $1.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.3400 | Buy Now |
DISTI #
000000000005713905
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT | 0 |
|
Buy Now |
Part Details for PUP6AS04BU-G-S
PUP6AS04BU-G-S CAD Models
PUP6AS04BU-G-S Part Data Attributes
|
PUP6AS04BU-G-S
Panduit Corp
Buy Now
|
Compare Parts:
PUP6AS04BU-G-S
Panduit Corp
|
Samacsys Manufacturer | Panduit |