Part Details for PUP6AS04RD-G by Panduit Corp
Overview of PUP6AS04RD-G by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6AS04RD-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14182-ND
|
DigiKey | CABLE CAT6A 8CON 23AWG RED 1000' Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
3000 In Stock |
|
$0.8899 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.4800 | Buy Now |
DISTI #
000000000005713909
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT | 0 |
|
Buy Now |
Part Details for PUP6AS04RD-G
PUP6AS04RD-G CAD Models
PUP6AS04RD-G Part Data Attributes
|
PUP6AS04RD-G
Panduit Corp
Buy Now
|
Compare Parts:
PUP6AS04RD-G
Panduit Corp
|
Samacsys Manufacturer | Panduit |