Part Details for PUP6AS04VL-G by Panduit Corp
Overview of PUP6AS04VL-G by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6AS04VL-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.4800 | Buy Now |
DISTI #
000000000005713910
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT | 0 |
|
Buy Now | |
DISTI #
C1S600800951014
|
Chip1Stop | Unclassified RoHS: Compliant | 996 |
|
$0.2890 / $0.3660 | Buy Now |