Part Details for PUP6ASD04BU-UG by Panduit Corp
Overview of PUP6ASD04BU-UG by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6ASD04BU-UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2457
|
Newark | Copper Cable, Cat 6A (Sd), 4-Pair, 26 Aw/Ft |Panduit PUP6ASD04BU-UG RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
298-12833-ND
|
DigiKey | CABLE CAT6A 8CON 26AWG BLU 1000' Min Qty: 9 Lead time: 6 Weeks Container: Spool |
1000 In Stock |
|
$856.1811 | Buy Now |
|
Onlinecomponents.com | Category 6A (SD), plenum (CMP), 4-pair, UTP copper cable. Copper conductors are 26 AWG with FEP insulation. Conductors are twisted in pairs, separated by an integrated pair divider, surrounded by a patent-pending MaTriX tape and protected by a low smoke flame-retardant PVC jacket. Ideal for installations up to 70 meters. Smallest diameter Category 6A UTP cable on the market at 0.240 in. (6.1mm). RoHS: Compliant | 0 |
|
$0.9240 / $1.2100 | Buy Now |
DISTI #
000000000003339760
|
Sager | Wire Ducting & Raceways Copper Cable, Cat 6A (SD), 4-Pair, 26 AW | 0 |
|
Buy Now |