PUP6ASD04IG-UG
Panduit Corp
Description: Wire And Cable,

Overview of PUP6ASD04IG-UG by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PUP6ASD04IG-UG by Panduit Corp

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Category 6A (SD), plenum (CMP), 4-pair, UTP copper cable. Copper conductors are 26 AWG with FEP insulation. Conductors are twisted in pairs, separated by an integrated pair divider, surrounded by a patent-pending matrix tape and protected by a low smoke flame-retardant PVC jacket. Ideal for installations up to 70 meters. RoHS: Compliant 0
  • 1,000 $1.2100
  • 2,000 $1.1500
  • 5,000 $1.0200
  • 9,000 $0.9640
  • 12,000 $0.9240
$0.9240 / $1.2100 Buy Now
DISTI # 000000000003339762
Sager Wire Ducting & Raceways Copper Cable, Cat 6A (SD), 4-Pair, 26 AW 0
Buy Now

CAD Models for PUP6ASD04IG-UG by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PUP6ASD04IG-UG by Panduit Corp

PUP6ASD04IG-UG
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. PUP6ASD04IG-UG
    Panduit Corp
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUP6ASD04IG-UG by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUP6ASD04IG-UG by Panduit Corp

Select Manufacturer
Which Manufacturer of PUP6ASD04IG-UG would you like to use for your alert(s)?
  • Please alert me when PUP6ASD04IG-UG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUP6ASD04IG-UG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUP6ASD04IG-UG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUP6ASD04IG-UG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUP6ASD04IG-UG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUP6ASD04IG-UG by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: