Part Details for PUP6XHD04VL-G by Panduit Corp
Overview of PUP6XHD04VL-G by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUP6XHD04VL-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PUP6XHD04VL-G-ND
|
DigiKey | CABLE CAT6A 8CON 23AWG VIO 1000' Min Qty: 36000 Lead time: 2 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$1.1366 | Buy Now |
DISTI #
PUP6XHD04VL-G
|
Avnet Americas | Cable U/UTP Copper 8Conductors 23AWG 305m 8V Violet (Alt: PUP6XHD04VL-G) Min Qty: 36000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1,306.8700 | Buy Now |
DISTI #
644-PUP6XHD04VL-G
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
PANPUP6XHD04VL-G
|
Heilind Electronics | COPPER CABLE, CAT 6A, 4-PAIR, 23 AWG, UT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.6900 | Buy Now |
DISTI #
000000000006316634
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6A, 4-Pair, 23 AWG, UT Min Qty: 1000 | 0 |
|
$1,674.5800 | Buy Now |