Part Details for PUR6004BU-W-S by Panduit Corp
Overview of PUR6004BU-W-S by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUR6004BU-W-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PUR6004BU-W-S
|
Avnet Americas | TX6000 Enhanced Category 6 UTP Copper Cable Riser Rated Blue 1000ft Bulk - Bulk (Alt: PUR6004BU-W-S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$420.6100 | Buy Now |
DISTI #
PANPUR6004BU-W-S
|
Heilind Electronics | COPPER CABLE, CATEGORY 6, 23 4-PAIR, AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4210 / $0.4910 | Buy Now |
DISTI #
000000000005637582
|
Sager | Multi-Conductor Cables Copper Cable, Category 6, 4-pair, 23 AWG Min Qty: 1000 | 0 |
|
$534.2400 | Buy Now |