Part Details for PUR6004OR-W by Panduit Corp
Overview of PUR6004OR-W by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PUR6004OR-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5957
|
Newark | Copper Cable, Enhanced Cat 6, 4-Pair, 23 |Panduit PUR6004OR-W RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6140 | Buy Now |
DISTI #
PUR6004OR-W-ND
|
DigiKey | COPPER CABLE, ENHANCED CAT 6, 4- Min Qty: 36000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5108 | Buy Now |
DISTI #
PUR6004OR-W
|
Avnet Americas | COPPER CABLE CAT 5E 4-PAIR 24 AWG UT - Bulk (Alt: PUR6004OR-W) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$587.3200 | Buy Now |
DISTI #
644-PUR6004OR-W
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$0.6080 | Order Now |
DISTI #
PANPUR6004OR-W
|
Heilind Electronics | COPPER CABLE, ENHANCED CAT 6, 4-PAIR, 23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 68000 Factory Stock |
|
$0.5900 / $0.7600 | Buy Now |
DISTI #
000000000005415562
|
Sager | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 1000 | 0 |
|
$752.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 68000 Factory Stock |
|
$0.5900 / $0.7600 | Buy Now |