Part Details for PUR6004RD-W by Panduit Corp
Overview of PUR6004RD-W by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PUR6004RD-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5958
|
Newark | Copper Cable, Enhanced Cat 6, 4-Pair, 23 |Panduit PUR6004RD-W RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6140 | Buy Now |
DISTI #
PUR6004RD-W-ND
|
DigiKey | COPPER CABLE, ENHANCED CAT 6, 4- Min Qty: 36000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5108 | Buy Now |
DISTI #
PUR6004RD-W
|
Avnet Americas | COPPER CABLE CAT 5E 25-PAIR 24 AWG U - Bulk (Alt: PUR6004RD-W) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$587.3200 | Buy Now |
DISTI #
644-PUR6004RD-W
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$0.6260 | Order Now |
DISTI #
PANPUR6004RD-W
|
Heilind Electronics | COPPER CABLE, ENHANCED CAT 6, 4-PAIR, 23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.5900 / $0.7600 | Buy Now |
DISTI #
000000000005415563
|
Sager | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 1000 | 0 |
|
$752.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15000 Factory Stock |
|
$0.5900 / $0.7600 | Buy Now |