Part Details for PUR6004VL-UY by Panduit Corp
Overview of PUR6004VL-UY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUR6004VL-UY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2322
|
Newark | Copper Cable, Enhanced Cat 6, 4-Pair, 23 |Panduit PUR6004VL-UY Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6170 | Buy Now |
DISTI #
PUR6004VL-UY-ND
|
DigiKey | COPPER CABLE, ENHANCED CAT 6, 4- Min Qty: 27000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5135 | Buy Now |
DISTI #
PUR6004VL-UY
|
Avnet Americas | CMR Shielded Cable 8Conductors 23AWG 305m 5.7mm Copper Violet Reel - Tape and Reel (Alt: PUR6004VL-UY) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5904 | Buy Now |
DISTI #
644-PUR6004VL-UY
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$0.6800 | Order Now |
DISTI #
PANPUR6004VL-UY
|
Heilind Electronics | COPPER CABLE, ENHANCED CAT 6, 4-PAIR, 23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.6900 | Buy Now |
DISTI #
000000000002370474
|
Sager | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 1000 | 0 |
|
$756.5200 | Buy Now |
Part Details for PUR6004VL-UY
PUR6004VL-UY CAD Models
PUR6004VL-UY Part Data Attributes:
|
PUR6004VL-UY
Panduit Corp
Buy Now
|
Compare Parts:
PUR6004VL-UY
Panduit Corp
|
Samacsys Manufacturer | Panduit |