There are no models available for this part yet.
Overview of PUR6004VL-W by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PUR6004VL-W by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y5959
|
Newark | Copper Cable, Enhanced Cat 6, 4-Pair, 23 |Panduit PUR6004VL-W RoHS: Not Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6140 | Buy Now | |
DISTI #
PUR6004VL-W-ND
|
DigiKey | COPPER CABLE, ENHANCED CAT 6, 4- Min Qty: 36000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5108 | Buy Now | |
DISTI #
PUR6004VL-W
|
Avnet Americas | COPPER CABLE CAT 5E 25-PAIR 24 AWG U - Bulk (Alt: PUR6004VL-W) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$587.3200 | Buy Now | |
DISTI #
644-PUR6004VL-W
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$0.6050 | Order Now | |
DISTI #
PANPUR6004VL-W
|
Heilind Electronics | COPPER CABLE, ENHANCED CAT 6, 4-PAIR, 23 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 26000 Factory Stock |
|
$0.5900 / $0.7600 | Buy Now | ||
DISTI #
000000000005415564
|
Sager | Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 1000 | 0 |
|
$752.5700 | Buy Now | |
Master Electronics | RoHS: Compliant | 26000 Factory Stock |
|
$0.5900 / $0.7600 | Buy Now |
CAD Models for PUR6004VL-W by Panduit Corp
Part Data Attributes for PUR6004VL-W by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
WIRE AND CABLE
|