Part Details for PUR6004WH-W by Panduit Corp
Overview of PUR6004WH-W by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PUR6004WH-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7261
|
Newark | Copper Cable, Enhanced Cat 6, 4-Pair, 23 |Panduit PUR6004WH-W Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4790 | Buy Now |
DISTI #
298-12838-ND
|
DigiKey | CABLE CAT6 8COND 23AWG WHT Min Qty: 12000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3987 | Buy Now |
DISTI #
PUR6004WH-W
|
Avnet Americas | COPPER CABLE CAT 5E 4-PAIR 24 AWG U/ - Bulk (Alt: PUR6004WH-W) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4584 | Buy Now |
DISTI #
644-PUR6004WH-W
|
Mouser Electronics | Wire Ducting & Raceways Copper Cable, Enhanced Cat 6, 4-Pair, 23 RoHS: Compliant | 0 |
|
$0.4550 | Order Now |
DISTI #
PANPUR6004WH-W
|
Heilind Electronics | COPPER CABLE, ENHANCED CAT 6, 4-PAIR, 23 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Enhanced Category 6, riser (CMR), 4-pair, UTP copper cable. Copper conductors are 23 AWG construction with polyolefin (PE) insulation. Conductors are twisted in pairs, separated by an integrated pair divider, and protected by a flame-retardant PVC jacket. Packaged in an easy-payout carton. RoHS: Compliant | 1194000 Factory Stock |
|
$0.4580 / $0.5300 | Buy Now |
DISTI #
000000000004953363
|
Sager | Wire Ducting & Raceways Copper Cable, Enhanced Cat 6, 4-Pair, 23 Min Qty: 1000 | 0 |
|
$587.4100 | Buy Now |
|
Master Electronics | Enhanced Category 6, riser (CMR), 4-pair, UTP copper cable. Copper conductors are 23 AWG construction with polyolefin (PE) insulation. Conductors are twisted in pairs, separated by an integrated pair divider, and protected by a flame-retardant PVC jacket. Packaged in an easy-payout carton. RoHS: Compliant | 1194000 Factory Stock |
|
$0.4580 / $0.5300 | Buy Now |