Part Details for PUR6AM04BU-CG by Panduit Corp
Overview of PUR6AM04BU-CG by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUR6AM04BU-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9561
|
Newark | Copper Cable, Cat 6A Advanced Matrix, 4- |Panduit PUR6AM04BU-CG Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PUR6AM04BU-CG
|
Avnet Americas | TX6A 10Gig UTP Copper Cable with Advanced MaTriX Technology PE Riser (CMR) 4-Pair 23AWG Blue 1000ft Bulk - Bulk (Alt: PUR6AM04BU-CG) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$549.6300 | Buy Now |
DISTI #
PANPUR6AM04BU-CG
|
Heilind Electronics | Americas - 0 in Stock |
|
$528.4923 / $536.7500 | Buy Now | |
DISTI #
000000000005637590
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6A Advanced MaTriX, 4- Min Qty: 1 | 0 |
|
$599.0700 / $629.7900 | Buy Now |