Part Details for PUR6C04BL-U by Panduit Corp
Overview of PUR6C04BL-U by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUR6C04BL-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7760
|
Newark | Copper Cable, Cat 6, 4-Pair, 23 Awg, U/U |Panduit PUR6C04BL-U Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5070 | Buy Now |
DISTI #
PUR6C04BL-U-ND
|
DigiKey | CABLE CAT6 4COND 23AWG BLK Min Qty: 12000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3923 | Buy Now |
DISTI #
PUR6C04BL-U
|
Avnet Americas | COPPER CABLE PREMIUM CAT 6 4-PAIR 23 - Bulk (Alt: PUR6C04BL-U) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4237 | Buy Now |
DISTI #
644-PUR6C04BL-U
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 23 AWG, U/U RoHS: Compliant | 0 |
|
$0.5040 | Order Now |
DISTI #
PANPUR6C04BL-U
|
Heilind Electronics | COPPER CABLE, CAT 6, 4-PAIR, 23 AWG, UU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 918000 Factory Stock |
|
$0.4240 / $0.4940 | Buy Now |
DISTI #
PUR6C04BL-U
|
Avnet Americas | COPPER CABLE PREMIUM CAT 6 4-PAIR 23 - Bulk (Alt: PUR6C04BL-U) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4237 | Buy Now |
DISTI #
000000000003801601
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6, 4-Pair, 23 AWG, U/U Min Qty: 1000 | 0 |
|
$542.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 918000 Factory Stock |
|
$0.4240 / $0.4940 | Buy Now |