Part Details for PUY6AV04WH-EG by Panduit Corp
Overview of PUY6AV04WH-EG by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PUY6AV04WH-EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PUY6AV04WH-EG-ND
|
DigiKey | COPPER CBL CAT 6A 23AWG WH 1000' Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PANPUY6AV04WH-EG
|
Heilind Electronics | COPPER CABLE, CATEGORY 6A, VAR | Americas - 0 in Stock |
|
Buy Now |